Part Details for 328-0075 by Dialight
Overview of 328-0075 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 328-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-328-0075
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant | 0 |
|
$3.8300 / $3.8700 | Order Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Rectangular Cap RoHS: Compliant |
1 In Stock |
|
$3.8100 / $13.4200 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 49 |
|
$3.0000 / $4.5000 | Buy Now | |
|
Master Electronics | Switch Access Push Button Switch Rectangular Cap RoHS: Compliant |
1 In Stock |
|
$3.8100 / $13.4200 | Buy Now |
Part Details for 328-0075
328-0075 CAD Models
328-0075 Part Data Attributes:
|
328-0075
Dialight
Buy Now
Datasheet
|
Compare Parts:
328-0075
Dialight
Single Color LED, White
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 328-0075
This table gives cross-reference parts and alternative options found for 328-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | 328-0075 vs FF200W600-24V-AC |
L30FWHTDW6 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | 328-0075 vs L30FWHTDW6 |
LWT673 | Single Color LED, White, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 328-0075 vs LWT673 |
327-0075 | Single Color LED, White, | Dialight | 328-0075 vs 327-0075 |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | 328-0075 vs BF321W600-120VAC-BP |
L30FWHTDW12 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | 328-0075 vs L30FWHTDW12 |
BF321W600-28V-AC | Single Color LED, Cool White, | LEDtronics Inc | 328-0075 vs BF321W600-28V-AC |
UTL1819-0CW | Single Color LED, Cool White, T3-1/4, 9mm, | LEDtronics Inc | 328-0075 vs UTL1819-0CW |
FF200W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | 328-0075 vs FF200W600-3.5VF-BP |
305-1475 | Single Color LED, White, 15.77mm, | Dialight | 328-0075 vs 305-1475 |