Part Details for 32J-21 by Spectrum Control
Results Overview of 32J-21 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32J-21 Information
32J-21 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 32J-21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32J-21
|
Richardson RFPD | FIXED COAX ATTENUATR RoHS: Compliant Min Qty: 4 | 0 |
|
RFQ |
32J-21 Part Data Attributes
|
|
32J-21
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
32J-21
Spectrum Control
Fixed Attenuator, 0MHz Min, 32000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| Additional Feature | 2.92 Mm-F; 2.92 Mm-M, I/P Power-Max(Peak)=500w | |
| Attenuation-Nom | 21 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 32000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.25 |