Part Details for 34LC02T-E/OT by Microchip Technology Inc
Results Overview of 34LC02T-E/OT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34LC02T-E/OT Information
34LC02T-E/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 34LC02T-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-34LC02T-E/OTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2234 In Stock |
|
$0.3300 / $0.3700 | Buy Now |
|
DISTI #
34LC02T-E/OT
|
Avnet Americas | - Tape and Reel (Alt: 34LC02T-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3000 / $0.3429 | Buy Now |
|
DISTI #
579-34LC02T-E/OT
|
Mouser Electronics | EEPROM 2K 256 X 8 2.5V SERIAL EE IND RoHS: Compliant | 1659 |
|
$0.3300 / $0.3500 | Buy Now |
|
DISTI #
34LC02T-E/OT
|
Microchip Technology Inc | 2K, 256 X 8, 2.5V SERIAL EE, EXT, SOT-23, Projected EOL: 2034-01-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 24000 and Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
|
DISTI #
70571203
|
RS | 2K, 256 X 8, 2.5V SERIAL EE, EXT Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3600 | RFQ |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 24000 Factory Stock |
|
$0.3293 / $0.4800 | Buy Now |
|
|
NAC | 2K, 256 X 8, 2.5V SERIAL EE, EXT. - SPECIALTY SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18000 |
|
$0.3000 / $0.3700 | Buy Now |
|
DISTI #
34LC02T-E/OT
|
Avnet Silica | (Alt: 34LC02T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
34LC02T-E/OT
|
EBV Elektronik | (Alt: 34LC02T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 24000 Factory Stock |
|
$0.3293 / $0.4800 | Buy Now |
US Tariff Estimator: 34LC02T-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 34LC02T-E/OT
34LC02T-E/OT Part Data Attributes
|
|
34LC02T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34LC02T-E/OT
Microchip Technology Inc
2K, 256 X 8, 2.5V SERIAL EE, EXT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010000r | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 6 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.55 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for 34LC02T-E/OT
This table gives cross-reference parts and alternative options found for 34LC02T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34LC02T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT24C02C-SSHM-B | Microchip Technology Inc | $0.2617 | 1MHz, Ind Temp, 8-SOIC-N | 34LC02T-E/OT vs AT24C02C-SSHM-B |
| AT24C02C-XHM-T | Microchip Technology Inc | $0.2890 | 1MHz, Ind Temp, 8-TSSOP | 34LC02T-E/OT vs AT24C02C-XHM-T |
| 34LC02T-I/MNY | Microchip Technology Inc | $0.3945 | 2K SEEPROM, SPD Device for DDR2/3 applications | 34LC02T-E/OT vs 34LC02T-I/MNY |
| 34LC02T-I/MS | Microchip Technology Inc | $0.4185 | 2K SEEPROM, SPD Device for DDR2/3 applications | 34LC02T-E/OT vs 34LC02T-I/MS |
| AT24C02C-PUM | Microchip Technology Inc | $0.4779 | 1MHz, Ind Temp, 8-PDIP | 34LC02T-E/OT vs AT24C02C-PUM |
| AT24C02C-SS9M-T | Microchip Technology Inc | Check for Price | 1.7-5.5V, 1MHz, Auto Grade3, 8-SOIC-N | 34LC02T-E/OT vs AT24C02C-SS9M-T |
| 34LC02-E/ST | Microchip Technology Inc | Check for Price | 2K SEEPROM, SPD Device for DDR2/3 applications | 34LC02T-E/OT vs 34LC02-E/ST |
| 34LC02T-E/MS | Microchip Technology Inc | Check for Price | 2K SEEPROM, SPD Device for DDR2/3 applications | 34LC02T-E/OT vs 34LC02T-E/MS |
| AT24C02C-XPD-T | Microchip Technology Inc | Check for Price | 400kHz, Auto Temp, 8-TSSOP | 34LC02T-E/OT vs AT24C02C-XPD-T |
| AT24C02C-SSHM-T-989 | Microchip Technology Inc | Check for Price | 1MHz, Ind Temp, 8-SOIC-N | 34LC02T-E/OT vs AT24C02C-SSHM-T-989 |
34LC02T-E/OT Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 34LC02T-E/OT is 400 kHz.
-
Yes, the 34LC02T-E/OT is 5V tolerant, but it's recommended to use a level shifter or voltage divider to ensure reliable communication.
-
Each 34LC02T-E/OT device has a unique address, which can be set using the A0, A1, and A2 pins. Use these pins to assign a unique address to each device and ensure proper communication.
-
The 34LC02T-E/OT operates from -40°C to +125°C, making it suitable for a wide range of applications.
-
The 34LC02T-E/OT has a limited storage capacity of 2KB. For larger data storage needs, consider using a different device or combining multiple 34LC02T-E/OT devices.