Part Details for 353LB3A777R by CTS Corporation
Overview of 353LB3A777R by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353LB3A777R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353LB3A777R-ND
|
DigiKey | XTAL OSC VCXO 77.7600MHZ HCMOS Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
353LB3A777R
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 77.760000 MHZ, 3.3V, S - Tape and Reel (Alt: 353LB3A777R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-353LB3A777R
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 77.760000 MHz, 3.3V, Stab +/-50ppm, -10C/+60C, +/-50ppm APR, Pin 2 EOH, 3k/reel RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $12.7600 | Buy Now |
Part Details for 353LB3A777R
353LB3A777R CAD Models
353LB3A777R Part Data Attributes
|
353LB3A777R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353LB3A777R
CTS Corporation
HCMOS Output Clock Oscillator, 77.76MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 353LB3A777R
This table gives cross-reference parts and alternative options found for 353LB3A777R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353LB3A777R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1308BAB-77.7600(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | 353LB3A777R vs ST1308BAB-77.7600(T) |
VS4TRH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TRH-77.760 |
VS4TSH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TSH-77.760 |
VS4TUF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TUF-77.760 |
VS4TUJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TUJ-77.760 |
VS4TSJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TSJ-77.760 |
ST1308BAB-77.7600 | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | 353LB3A777R vs ST1308BAB-77.7600 |
VS4TVH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TVH-77.760 |
VS4TUH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TUH-77.760 |
VS4TRJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | 353LB3A777R vs VS4TRJ-77.760 |