Part Details for 3565-3000 by 3M Interconnect
Overview of 3565-3000 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3565-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$17.4750 / $18.1740 | Buy Now |
Part Details for 3565-3000
3565-3000 CAD Models
3565-3000 Part Data Attributes:
|
3565-3000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3565-3000
3M Interconnect
D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.81 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.272 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3565-3000
This table gives cross-reference parts and alternative options found for 3565-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3565-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57FE-40500-1BN(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1BN(D1) |
57FE-40500-1BS(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1BS(D1) |
57FE-40500-10S(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-10S(D1) |
57FE-40500-1BK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1BK(D1) |
57FE-40500-1CK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1CK(D1) |
57FE-40500-1AS(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1AS(D1) |
57FE-40500-1CS(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1CS(D1) |
57FE-40500-1AK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1AK(D1) |
57FE-40500-1CN(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-1CN(D1) |
57FE-40500-10N(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 3565-3000 vs 57FE-40500-10N(D1) |