Part Details for 57FE-40500-1AS(D1) by DDK Ltd
Overview of 57FE-40500-1AS(D1) by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 57FE-40500-1AS(D1)
57FE-40500-1AS(D1) CAD Models
57FE-40500-1AS(D1) Part Data Attributes
|
57FE-40500-1AS(D1)
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57FE-40500-1AS(D1)
DDK Ltd
D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CLOSE COVER, PLAST STRN RELIEF | |
Body Breadth | 0.594 inch | |
Body Depth | 0.449 inch | |
Body Length | 3.262 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 57FE-40500-1AS(D1)
This table gives cross-reference parts and alternative options found for 57FE-40500-1AS(D1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57FE-40500-1AS(D1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3582-3000 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,50 CONTACTS,SKT,0.085 PITCH,WIRE TERMINAL,HOLE .138-.163 | 3M Electronics | 57FE-40500-1AS(D1) vs 3582-3000 |
57FE-40500-1AK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-1AK(D1) |
57FE-40500-10K(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-10K(D1) |
57FE-40500-1BK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-1BK(D1) |
57FE-40500-1CK(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-1CK(D1) |
57FE-40500-1CS(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-1CS(D1) |
57FE-40500-10S(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-10S(D1) |
57FE-40500-1BS(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-1BS(D1) |
3565-3000 | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | 3M Interconnect | 57FE-40500-1AS(D1) vs 3565-3000 |
57FE-40500-10N(D1) | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug | DDK Ltd | 57FE-40500-1AS(D1) vs 57FE-40500-10N(D1) |