Part Details for 3640SA331JAT9A by Kyocera AVX Components
Results Overview of 3640SA331JAT9A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3640SA331JAT9A Information
3640SA331JAT9A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 3640SA331JAT9A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3640SA331JAT9A
|
Avnet Americas | - Bulk (Alt: 3640SA331JAT9A) COO: United States of America (the) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3640SA331JAT9A
3640SA331JAT9A CAD Models
3640SA331JAT9A Part Data Attributes
|
|
3640SA331JAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640SA331JAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 3640 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.54 Mm | |
| JESD-609 Code | e3 | |
| Length | 9.14 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Size Code | 3640 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 10.2 Mm |
Alternate Parts for 3640SA331JAT9A
This table gives cross-reference parts and alternative options found for 3640SA331JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640SA331JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3640SA331JA1RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640SA331JA1RE |
| LD40SA331JAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs LD40SA331JAB9A |
| 3640J1K50331JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640J1K50331JCR |
| 3640SA331JA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640SA331JA19A |
| 3640H1K50331JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640H1K50331JCT |
| 3640SA331JAV00J | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 4044, | 3640SA331JAT9A vs 3640SA331JAV00J |
| 3640H1K50331JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3640, CHIP | 3640SA331JAT9A vs 3640H1K50331JCB |
| 3640Y1K50331JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3640, CHIP | 3640SA331JAT9A vs 3640Y1K50331JCB |
| 3640Y1K50331JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640Y1K50331JCR |
| 3640F1K50331JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 3640, | 3640SA331JAT9A vs 3640F1K50331JCT |