Part Details for 36M35MF016 by Essentra Components
Results Overview of 36M35MF016 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36M35MF016 Information
36M35MF016 by Essentra Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 36M35MF016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
144-36M35MF016
|
Mouser Electronics | Standoffs & Spacers Male Female Threaded Standoff, M3.5, 16mm Spacer RoHS: Compliant | 968 |
|
$0.2670 / $0.5200 | Buy Now |
|
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 16.0 mm (0.63 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: United States RoHS: Compliant | 0 |
|
$0.2192 / $0.2811 | Buy Now |
|
DISTI #
RIC36M35MF016
|
DB Roberts | MALE FEMALE THREADED STANDOFF, | 0 |
|
RFQ |