-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6456
|
Newark | Micro D Sub Connector, Micro D 380 Series, Plug, 15, Through Hole Rohs Compliant: Yes |Norcomp 380-015-113L001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$12.8800 / $21.2700 | Buy Now |
DISTI #
39Y9344
|
Newark | Micro D Sub Connector, Plug, 15 Position, Gender:Plug, Product Range:380 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Contact Material:- Rohs Compliant: Yes |Norcomp 380-015-113L001 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.5100 | Buy Now |
DISTI #
NOR1141-ND
|
DigiKey | CONN MICRO-D PLUG 15P PNL MT SLD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
413 In Stock |
|
$11.1526 / $17.1000 | Buy Now |
DISTI #
636-380-015-113L001
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D 15P MALE VERT PCB MOUNT RoHS: Compliant | 577 |
|
$11.1500 / $17.0000 | Buy Now |
|
Future Electronics | Conn Micro-d Plug 15P Pnl Mt Sld RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$13.5000 | Buy Now |
|
Onlinecomponents.com | Male Miniature D-Sub 15 Position Straight Vertical Solder |
63 In Stock |
|
$14.7900 / $23.3900 | Buy Now |
DISTI #
2124433
|
element14 Asia-Pacific | MICRO-D, PLUG, STRAIGHT, THT, 15WAY RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$15.7173 / $16.9088 | Buy Now |
DISTI #
2124433
|
Farnell | MICRO-D, PLUG, STRAIGHT, THT, 15WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 37 |
|
$10.8278 / $17.2090 | Buy Now |
|
Master Electronics | Male Miniature D-Sub 15 Position Straight Vertical Solder |
63 In Stock |
|
$14.7900 / $23.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380-015-113L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
380-015-113L001
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.289 inch | |
Body Depth | 0.212 inch | |
Body Length | 0.92 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 45 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.11 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.1 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | B | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 380-015-113L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380-015-113L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023290 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 380-015-113L001 vs 023290 |
09662625811 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 380-015-113L001 vs 09662625811 |
023187 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 380-015-113L001 vs 023187 |
023328 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 380-015-113L001 vs 023328 |
17JE-23150-02(D8A6)-CG | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 380-015-113L001 vs 17JE-23150-02(D8A6)-CG |
023323 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 380-015-113L001 vs 023323 |
023300 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 380-015-113L001 vs 023300 |
284491 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | ERNI | 380-015-113L001 vs 284491 |
1689666 | D Subminiature Connector, 15 Contact(s), Male, ROHS COMPLIANT | Phoenix Contact | 380-015-113L001 vs 1689666 |
194902 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | ERNI | 380-015-113L001 vs 194902 |