There are no models available for this part yet.
Overview of 382-009-112L565 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 382-009-112L565 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39Y9351
|
Newark | Micro D Sub Connector, Plug, 2Port, 9 Position, D Sub Connector Type:Micro D, Gender:Plug, Product Range:382 Series, No. Of Contacts:9Contacts, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Norcomp 382-009-112L565 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7400 / $99.8400 | Buy Now |
CAD Models for 382-009-112L565 by NorComp
Part Data Attributes for 382-009-112L565 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Additional Feature
|
OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 382-009-112L565
This table gives cross-reference parts and alternative options found for 382-009-112L565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382-009-112L565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207826-8 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 382-009-112L565 vs 207826-8 |
194920 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | ERNI | 382-009-112L565 vs 194920 |
117DFEG09SA4-RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 382-009-112L565 vs 117DFEG09SA4-RM5 |
023254 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 382-009-112L565 vs 023254 |
177DFEG09S1BONVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 382-009-112L565 vs 177DFEG09S1BONVFM |
1-1393483-9 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 382-009-112L565 vs 1-1393483-9 |
207841-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 382-009-112L565 vs 207841-8 |
1-338210-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 382-009-112L565 vs 1-338210-3 |
003552 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 382-009-112L565 vs 003552 |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 382-009-112L565 vs 17DFEF09S1BUNRM8 |
Related Parts for 382-009-112L565
-
381-009-112L565D Type Connectors
-
640445-9Headers and Edge Type Connectors
-
1775550000Terminals and Terminal Blocks
-
C1206C105K5RACTUFixed Capacitors
-
AT1206BRD0749R9LFixed Resistors
-
LL101B-GS08Rectifier Diodes
-
HR30-7R-12P(71)Other Circular Connectors
-
LQG18HNR10J00DFixed Inductors
-
20IMX35D05D05-8Power Supply Modules