Memory
3829414BUC
Micross Components
Description: Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 3829414BUC by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3829414BUC by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3829414BUC by Micross Components

3829414BUC
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e4
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 3829414BUC
    Micross Components
    Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 3829414BUC

This table gives cross-reference parts and alternative options found for 3829414BUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3829414BUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-25LMB Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 3829414BUC vs FT6164L-25LMB
5962-3829456MUX Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 Micross Components 3829414BUC vs 5962-3829456MUX
5962-3829415MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 3829414BUC vs 5962-3829415MYX
5962-3829415MYA SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 3829414BUC vs 5962-3829415MYA
5962-3829429MUX Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 Pyramid Semiconductor Corporation 3829414BUC vs 5962-3829429MUX
5962-3829466MUA SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 3829414BUC vs 5962-3829466MUA
5962-3829415MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 3829414BUC vs 5962-3829415MYX
FT6164L-25LSM Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 3829414BUC vs FT6164L-25LSM
FT6264-25LM Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 3829414BUC vs FT6264-25LM
5962-3829429MUX Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 LOGIC Devices Inc 3829414BUC vs 5962-3829429MUX
Part Number Description Manufacturer Compare
AS5C4008CW-35/XT Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 3829414BUC vs AS5C4008CW-35/XT
P4C164L-25FMB Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 3829414BUC vs P4C164L-25FMB
5962-9559516HMX SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 3829414BUC vs 5962-9559516HMX
FT6264-35L32MB Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 3829414BUC vs FT6264-35L32MB
P4C164-35L32MLF Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 3829414BUC vs P4C164-35L32MLF
FT6164L-25LSM Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 3829414BUC vs FT6164L-25LSM
CY7C195-45PC Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, DIP-28 Rochester Electronics LLC 3829414BUC vs CY7C195-45PC
FTS128K32N-20H3B Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd 3829414BUC vs FTS128K32N-20H3B
5962-3829464MZX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 3829414BUC vs 5962-3829464MZX
5962-9559505HMA SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics 3829414BUC vs 5962-9559505HMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3829414BUC by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3829414BUC by Micross Components

Select Manufacturer
Which Manufacturer of 3829414BUC would you like to use for your alert(s)?
  • Please alert me when 3829414BUC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3829414BUC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3829414BUC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3829414BUC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3829414BUC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3829414BUC by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: