-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0335
|
Newark | Mf Jr Rt An Hdr Assy 8Ckt V-0 Tin |Molex 39-34-9081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-34-9081
Molex
Buy Now
Datasheet
|
Compare Parts:
39-34-9081
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-13 23:12:56 | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-34-9081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-34-9081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-0821100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 39-34-9081 vs 10131319-0821100LF |
PLBH08M6300C2 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-34-9081 vs PLBH08M6300C2 |
PLB08M2000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-34-9081 vs PLB08M2000 |
5569-08A4G2-210 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-34-9081 vs 5569-08A4G2-210 |
PLBH08M63ST20A1 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-34-9081 vs PLBH08M63ST20A1 |
10137926-0812LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 8 Positions, Non GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 39-34-9081 vs 10137926-0812LF |
39-30-2080 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-34-9081 vs 39-30-2080 |
44068-0091 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-34-9081 vs 44068-0091 |
PLB08M3200C2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-34-9081 vs PLB08M3200C2 |
10127720-081NLF | Board Connector, | Amphenol FCi | 39-34-9081 vs 10127720-081NLF |