| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 845-059-542-101 | EDAC Inc | $137.2351 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator | 395-059-541-607 vs 845-059-542-101 |
| 895-059-541-104 | EDAC Inc | $137.2351 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.156, Black Insulator | 395-059-541-607 vs 895-059-541-104 |
| 895-059-541-612 | EDAC Inc | $147.8752 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator | 395-059-541-607 vs 895-059-541-612 |
| 845-059-541-112 | EDAC Inc | $147.8752 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator | 395-059-541-607 vs 845-059-541-112 |
| 845-059-559-102 | EDAC Inc | $153.6481 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator | 395-059-541-607 vs 845-059-559-102 |
| 895-059-541-403 | EDAC Inc | $154.2956 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.116, Black Insulator | 395-059-541-607 vs 895-059-541-403 |
| 895-059-525-103 | EDAC Inc | $154.2956 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator | 395-059-541-607 vs 895-059-525-103 |
| 895-059-523-604 | EDAC Inc | $52.1260 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator | 395-059-541-607 vs 895-059-523-604 |
| 895-059-559-102 | EDAC Inc | $59.9343 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator | 395-059-541-607 vs 895-059-559-102 |
| 845-059-559-407 | EDAC Inc | $80.7835 | Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, M3, Green Insulator | 395-059-541-607 vs 845-059-559-407 |
Part Details for 395-059-541-607 by EDAC Inc
Results Overview of 395-059-541-607 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395-059-541-607 Information
395-059-541-607 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 395-059-541-607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AJ8612
|
Newark | Conn, Card Edge, Edac 395-059-541-607, |Edac 395-059-541-607 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6543 / $13.6153 | Buy Now |
|
DISTI #
587-395-059-541-607
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$15.6700 / $21.0700 | Order Now |
|
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 59 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount COO: China RoHS: Compliant | 0 |
|
$9.9900 / $16.9200 | Buy Now |
US Tariff Estimator: 395-059-541-607 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
395-059-541-607 Part Data Attributes
|
|
395-059-541-607
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-059-541-607
EDAC Inc
Card Edge Connector, 59 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3x0.5, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.37 Inch | |
| Body Depth | 0.6 Inch | |
| Body Length | 6.735 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Design | Preassem Conn | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 1697vac V | |
| Filter Feature | No | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene/Polyester | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | M3x0.5 | |
| Mounting Option 2 | Threaded | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.75 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Wire Wrap | |
| Total Number of Contacts | 59 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N |
Alternate Parts for 395-059-541-607
This table gives cross-reference parts and alternative options found for 395-059-541-607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-059-541-607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.