Part Details for 3N256 by Vishay Semiconductors
Overview of 3N256 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3N256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$1.2250 | Buy Now |
Part Details for 3N256
3N256 CAD Models
3N256 Part Data Attributes
|
3N256
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
3N256
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 3N256
This table gives cross-reference parts and alternative options found for 3N256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | 3N256 vs 2KBP04 |
KBP204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | 3N256 vs KBP204G |
KBP204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N256 vs KBP204G |
KBP02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN | Fuji Electric Co Ltd | 3N256 vs KBP02G |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Semitronics Corp | 3N256 vs BR82D |
KBP02G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | HVCA & CKE | 3N256 vs KBP02G |
2KBP02M-E4/1 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Semiconductors | 3N256 vs 2KBP02M-E4/1 |
KBP204G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | 3N256 vs KBP204G-BP |
KBP02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 3N256 vs KBP02M |
3N255 | 2A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 3N256 vs 3N255 |