Part Details for 3N259 by Motorola Mobility LLC
Overview of 3N259 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 3N259
3N259 CAD Models
3N259 Part Data Attributes
|
3N259
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
3N259
Motorola Mobility LLC
2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 3N259
This table gives cross-reference parts and alternative options found for 3N259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | 3N259 vs 2KBP10 |
2KBP10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 3N259 vs 2KBP10M |
2KBP10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | International Rectifier | 3N259 vs 2KBP10 |
KBP10M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N259 vs KBP10M-BP |
3N259 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Motorola Semiconductor Products | 3N259 vs 3N259 |
KBP10G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N259 vs KBP10G |
2KBP10M-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | 3N259 vs 2KBP10M-E4/51 |
KBP10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 3N259 vs KBP10M |
2KBP10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | 3N259 vs 2KBP10 |
BR810D | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Semitronics Corp | 3N259 vs BR810D |