Part Details for 3RT20151BW42 by Siemens
Results Overview of 3RT20151BW42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RT20151BW42 Information
3RT20151BW42 by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RT20151BW42
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3473-3RT20151BW42-ND
|
DigiKey | CONTACTOR S00 7A 48VDC 1NC SCRW Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$113.4700 | Buy Now |
|
DISTI #
982-3RT20151BW42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 7A 48VDC 1NC SCRW RoHS: Compliant | 0 |
|
$113.4700 | Order Now |
|
DISTI #
71272853
|
RS | CONTACTOR S00 7A 48VDC 1NC SCRW Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$111.3100 / $123.6800 | Buy Now |
|
|
Onlinecomponents.com | COO: Germany RoHS: Compliant | 0 |
|
$128.1200 / $155.4800 | Buy Now |