Part Details for 3RT20231AN20 (3RT2023-1AN20) by Siemens
Results Overview of 3RT20231AN20 (3RT2023-1AN20) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RT20231AN20 (3RT2023-1AN20) Information
3RT20231AN20 (3RT2023-1AN20) by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RT20231AN20 (3RT2023-1AN20)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71126323
|
RS | CONTACTOR S0 9A 220VAC 1NO/1NC SCRW Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$81.4100 / $101.7700 | Buy Now |