-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT HDR ASSY H 6P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-292253-6-ND
|
DigiKey | CT HDR ASSY H 6P YELLOW Min Qty: 10000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2729 | Buy Now |
DISTI #
4-292253-6
|
Avnet Americas | CT HDR ASSY H 6P YELLOW - Bulk (Alt: 4-292253-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2403 | Buy Now |
DISTI #
571-4-292253-6
|
Mouser Electronics | Headers & Wire Housings CT HDR ASSY H 6P YELLOW RoHS: Compliant | 0 |
|
$0.2830 / $0.2940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
DISTI #
AMP4-292253-6
|
Heilind Electronics | CT HDR ASSY H 6P YELLOW | Americas - 0 in Stock |
|
$0.3179 / $0.3226 | Buy Now |
|
Onlinecomponents.com | CT HDR ASSY H 6P YELLOW RoHS: Compliant | 0 |
|
$0.2683 / $0.5620 | Buy Now |
DISTI #
AMP4-292253-6
|
Interstate Connecting Components | CT HDR ASSY H 6P YELLOW | 0 |
|
$0.3179 / $0.3226 | Buy Now |
DISTI #
4-292253-6
|
Avnet Abacus | (Alt: 4-292253-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT HDR ASSY H 6P YELLOW RoHS: Compliant | 0 |
|
$0.2683 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292253-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292253-6
TE Connectivity
CT HDR ASSY H 6P YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.543 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 4-292253-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-292253-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644896-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292253-6 vs 3-644896-6 |
292168-6 | CT P/HDR ASSY 6P H W/O KINK TU | TE Connectivity | 4-292253-6 vs 292168-6 |
292166-6 | CT P/HDR BOX V 6P T/P NAT W/O | TE Connectivity | 4-292253-6 vs 292166-6 |
6-292165-6 | CT P/HDR BOX V 6P T/P BLACK | TE Connectivity | 4-292253-6 vs 6-292165-6 |
292165-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 4-292253-6 vs 292165-6 |
3-644892-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292253-6 vs 3-644892-6 |
2-292165-6 | CT P/HDR BOX V 6P T/P BLUE | TE Connectivity | 4-292253-6 vs 2-292165-6 |
4-292165-6 | CT P/HDR BOX V 6P T/P YELLOW | TE Connectivity | 4-292253-6 vs 4-292165-6 |
292164-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 4-292253-6 vs 292164-6 |