Part Details for 400102309R4701W2 by Vishay Intertechnologies
Overview of 400102309R4701W2 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400102309R4701W2
400102309R4701W2 CAD Models
400102309R4701W2 Part Data Attributes
|
400102309R4701W2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
400102309R4701W2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PFRR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for 400102309R4701W2
This table gives cross-reference parts and alternative options found for 400102309R4701W2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400102309R4701W2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06034K7+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 400102309R4701W2 vs AR06034K7+-0.05%TCR25 |
WF06U4701ATLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 400102309R4701W2 vs WF06U4701ATLQ |
AS73F1JB4701B | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | 400102309R4701W2 vs AS73F1JB4701B |
RV060325PPM4K70.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | 400102309R4701W2 vs RV060325PPM4K70.1%GTRR1016 |
CAR06034.7KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | 400102309R4701W2 vs CAR06034.7KOHMS0.05%25PPM |
P0603E4701BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | 400102309R4701W2 vs P0603E4701BN |
AR03BPC3X4701 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | 400102309R4701W2 vs AR03BPC3X4701 |
RV060325PPM4K70.1%G | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | 400102309R4701W2 vs RV060325PPM4K70.1%G |
SF06U4701BTLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 400102309R4701W2 vs SF06U4701BTLQ |
WF06U4701AVLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 400102309R4701W2 vs WF06U4701AVLQ |