Part Details for 404-IEC-R by electro-PJP
Results Overview of 404-IEC-R by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
404-IEC-R Information
404-IEC-R by electro-PJP is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD6E05U06RVZR | Texas Instruments | 6-Channel Ultra-Low-Capacitance IEC ESD Protection Diodes 14-USON -40 to 125 | |
| TPD1E05U06DPYT | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 | |
| TPD1E05U06DPYR | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 |
Price & Stock for 404-IEC-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PJP404-IEC-R
|
TME | Measuring tip, 36A, red, Tip diameter: 4mm, Socket size: 4mm Min Qty: 1 | 0 |
|
$4.7100 / $5.3200 | RFQ |