Parametric results for: 404-IEC-R under Trimmer Potentiometers

Filter Your Search

1 - 10 of 1,246,835 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 404
Select parts from the table below to compare.
Compare
Compare
404806347006
TE Connectivity
$1.1023 Yes Obsolete THROUGH HOLE MOUNT CERMET 3 CIRCULAR PACKAGE NO WIRE ROHS COMPLIANT Compliant EAR99 8533.40.80.50 VERTICAL SCREW 1 500 mW 500 Ω LINEAR TRIMMER 10 %
4040-0-19-01-07-01-10-0
Mill-Max Mfg Corp
$2.8100 No Active EAR99 8536.90.40.00 FEMALE WIRE TERMINAL
4040-0-19-80-07-80-10-0
Mill-Max Mfg Corp
$2.8100 Yes Yes Active EAR99 8536.90.40.00 FEMALE WIRE TERMINAL 15 A 1.309 mm2 16 AWG
4040-0-19-80-07-14-10-0
Mill-Max Mfg Corp
$3.1200 Yes Active BULK EAR99 8536.90.40.00 FEMALE WIRE TERMINAL 16 AWG
404-51026-51
ept Connectors
$3.3624 Yes Active e3 UL 125 °C -55 °C 1.27 mm EAR99 8536.69.40.40 0.152 inch 0.425 inch 0.85 inch BOARD STACKING CONNECTOR NOT SPECIFIED Tin (Sn) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 25 mΩ SQ PIN-SKT NO 500 Cycles NO NO 10 GΩ LIQUID CRYSTAL POLYMER NO 0.05 inch NO LOCKING RIGHT ANGLE BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 1.4 A SURFACE MOUNT 26 94V-0
404-52032-51
ept Connectors
$3.3936 Yes Active e3 UL 125 °C -55 °C 1.27 mm EAR99 8536.69.40.40 0.224 inch 0.246 inch 1.004 inch BOARD STACKING CONNECTOR NOT SPECIFIED Tin (Sn) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 25 mΩ SQ PIN-SKT NO 500 Cycles NO NO 10 GΩ LIQUID CRYSTAL POLYMER NO 0.05 inch NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 1.4 A SURFACE MOUNT 32 94V-0
4040-0-19-01-07-27-10-0
Mill-Max Mfg Corp
$3.7600 No Active EAR99 8536.90.40.00 FEMALE WIRE TERMINAL
4040-0-19-80-07-27-10-0
Mill-Max Mfg Corp
$3.7600 Yes Yes Active EAR99 8536.90.40.00 FEMALE WIRE TERMINAL 15 A 1.309 mm2 16 AWG
404-53026-51
ept Connectors
$3.7647 Yes Active e3 UL 125 °C -55 °C 1.27 mm EAR99 8536.69.40.40 0.224 inch 0.356 inch 0.85 inch BOARD STACKING CONNECTOR NOT SPECIFIED Tin (Sn) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 25 mΩ SQ PIN-SKT NO 500 Cycles NO NO 10 GΩ LIQUID CRYSTAL POLYMER NO 0.05 inch NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 1.4 A SURFACE MOUNT 26 94V-0
M39014/02-1404V
Kyocera AVX Components
$5.6175 No No Active 560 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , Compliant EAR99 8532.23.00.60