Part Details for 40607 by Cables To Go
Results Overview of 40607 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40607 Information
40607 by Cables To Go is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10140607-062802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 60 Positions, 0.80mm (0.031in) Pitch | |
| 51940-607LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Vertical Receptacle. | |
| 95293-406-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 40607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 3FT VELOCITYANDTRADE, 3.5MM M/F STEREO AUDIO EXTENSION CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 361 |
|
$7.9900 | Buy Now |