41206ESDA-TR1
Description: BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE

Overview of 41206ESDA-TR1 by Eaton Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 41206ESDA-TR1 by Eaton Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ0607
Newark Esd Suppressor, 60V, 4Channel, 1206, Clamping Voltage Vc Max:60V, Diode Case Style:1206, No. Of Pins:8Pins, Operating Voltage:12Vdc, Power Dissipation Pd:-, Product Range:Polysurg Esda Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Eaton Electronics 41206ESDA-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 524
  • 1 $1.5800
  • 25 $1.5300
  • 50 $1.3200
  • 100 $1.1800
  • 250 $1.0600
  • 500 $1.0100
  • 1,000 $0.9580
$0.9580 / $1.5800 Buy Now
DISTI # 70149304
RS Suppressor Polymer ESD 12VDC | Eaton Electronics 41206ESDA-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 3069
  • 1 $1.3400
  • 5 $1.2300
  • 10 $1.1800
  • 100 $1.0700
  • 250 $1.0100
$1.0100 / $1.3400 Buy Now

CAD Models for 41206ESDA-TR1 by Eaton Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 41206ESDA-TR1 by Eaton Electronics

41206ESDA-TR1
Eaton Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILTRONICS INC
Package Description
R-PDSO-N8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Eaton
Configuration
SEPARATE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N8
Number of Elements
4
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. 41206ESDA-TR1
    Eaton Electronics
    BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE
    VS

Alternate Parts for 41206ESDA-TR1

This table gives cross-reference parts and alternative options found for 41206ESDA-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41206ESDA-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
41206ESDA-TR1 Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 Eaton Corporation 41206ESDA-TR1 vs 41206ESDA-TR1
Part Number Description Manufacturer Compare
82381120029 Trans Voltage Suppressor Diode Wurth Elektronik 41206ESDA-TR1 vs 82381120029
41206ESDA-TR1 Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 Eaton Corporation 41206ESDA-TR1 vs 41206ESDA-TR1

Related Parts for 41206ESDA-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 41206ESDA-TR1 by Eaton Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 41206ESDA-TR1 by Eaton Electronics

Select Manufacturer
Which Manufacturer of 41206ESDA-TR1 would you like to use for your alert(s)?
  • Please alert me when 41206ESDA-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 41206ESDA-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 41206ESDA-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 41206ESDA-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 41206ESDA-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 41206ESDA-TR1 by Eaton Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: