Part Details for 82381120029 by Wurth Elektronik
Overview of 82381120029 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 82381120029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-82381120029CT-ND
|
DigiKey | ESD SUPPRESSOR ARRAY WE-VEA ULC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3957 In Stock |
|
$0.8450 / $1.3600 | Buy Now |
DISTI #
710-82381120029
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VEA ESD 1206 12Vdc .2pF RoHS: Compliant | 0 |
|
$1.0600 / $1.4000 | Order Now |
Part Details for 82381120029
82381120029 CAD Models
82381120029 Part Data Attributes:
|
82381120029
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82381120029
Wurth Elektronik
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Clamping Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 82381120029
This table gives cross-reference parts and alternative options found for 82381120029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82381120029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41206ESDA-SP1 | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 | Eaton Corporation | 82381120029 vs 41206ESDA-SP1 |
41206ESDA-TR1 | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 | Eaton Corporation | 82381120029 vs 41206ESDA-TR1 |
41206ESDA-TR1 | BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | Eaton Electronics | 82381120029 vs 41206ESDA-TR1 |