Part Details for 4127KG by Texas Instruments
Results Overview of 4127KG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4127KG Information
4127KG by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 4127KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4127KG-ND
|
DigiKey | IC OP AMP 2CH 24-CDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86090854
|
Verical | SP Amp LOG Amp Single ±16V 24-Pin CDIP Tube Min Qty: 3 Package Multiple: 1 | Americas - 472 |
|
$163.6750 / $186.0000 | Buy Now |
|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 0.09MHz Band Width, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 472 |
|
$130.9400 / $148.8000 | Buy Now |
US Tariff Estimator: 4127KG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4127KG Part Data Attributes
|
|
4127KG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
4127KG
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 0.09MHz Band Width, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Double Width, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 0.09 Mhz | |
| JESD-30 Code | R-CDIP-P24 | |
| Length | 33.905 Mm | |
| Neg Supply Voltage-Max (Vsup) | -16 V | |
| Neg Supply Voltage-Min (Vsup) | -14 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 52 Ma | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 14 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
4127KG Frequently Asked Questions (FAQ)
-
A good PCB layout for the 4127KG involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in their application notes and evaluation modules.
-
To ensure stability, make sure to follow the recommended compensation network, choose the correct output capacitor, and keep the feedback resistors within the recommended range. Additionally, minimize parasitic capacitance and inductance in the layout.
-
The maximum input voltage rating for the 4127KG is 42V, but it's recommended to keep the input voltage below 40V to ensure reliable operation and prevent damage to the device.
-
The 4127KG is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. The recommended output capacitor value is 10uF to 22uF, but the optimal value depends on the specific application and output current requirements.