-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4340
|
Newark | Ring Is 20-16 .099 .025Br Rohs Compliant: Yes |Amp Te Connectivity 42065 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
42065-ND
|
DigiKey | CONN RING FLAT 16-20AWG CRIMP Min Qty: 60000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 | Buy Now |
DISTI #
3937-42065TR-ND
|
DigiKey | CONN RING FLAT 16-20AWG CRIMP Min Qty: 60000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42065
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Strip - Tape and Reel (Alt: 42065) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0954 | Buy Now |
DISTI #
571-42065
|
Mouser Electronics | Terminals RING IS 20-16 AWG RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0848 | Buy Now |
DISTI #
AMP42065
|
Heilind Electronics | RING IS 20-16 .099 .025BR | Americas - 0 in Stock |
|
$0.1059 / $0.1075 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG BR RoHS: Compliant | 0 |
|
$0.0894 / $0.2449 | Buy Now |
DISTI #
42065
|
TTI | Terminals RING IS 20-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 60000 Container: Reel | Americas - 0 |
|
$0.1200 | Buy Now |
DISTI #
AMP42065
|
Interstate Connecting Components | RING IS 20-16 .099 .025BR | 0 |
|
$0.1059 / $0.1075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42065
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42065
TE Connectivity
RING TERMINAL 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 42065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328970 | BUDG R 22-16 COMM 22-18MIL 1/2 | TE Connectivity | 42065 vs 328970 |
2-34125-6 | TERMINAL,SOLIS R 16-14 5/16 | TE Connectivity | 42065 vs 2-34125-6 |
31813 | TERMINAL,BUDG RECT 16-14 6 | TE Connectivity | 42065 vs 31813 |
160088-1 | RING TONGUE 20-16 AWG 0.198 X .700 BR | TE Connectivity | 42065 vs 160088-1 |
34108-2 | Ring Terminal, 1.42mm2 | TE Connectivity | 42065 vs 34108-2 |
323106 | SOLIS RECT 22-16COM22-18MIL 10 | TE Connectivity | 42065 vs 323106 |
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 42065 vs 41471 |
320870 | BUDG RECT 22-16COMM 22-18MIL 2 | TE Connectivity | 42065 vs 320870 |
321896-1 | STRA,RT,22-16,#10,NI,AU | TE Connectivity | 42065 vs 321896-1 |
130450 | BUDG 22-16 RECT 4 | TE Connectivity | 42065 vs 130450 |