-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0967
|
Newark | Header Connector, pcb Mount, recept,3 Contacts, pin,0.394 Pitch, wrap Post Terminal, polarized Lck |Molex 42819-3242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$7.1400 / $9.0100 | Buy Now |
DISTI #
56H9122
|
Newark | Header Connector, pcb Mount, recept,3 Contacts, pin,0.394 Pitch, wrap Post Terminal, polarized Lck |Molex 42819-3242 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 | Buy Now |
DISTI #
538-42819-3242
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Vert 250 Clip 3 Ckt Tin RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
DISTI #
71456625
|
RS | MINIFIT SR HDR VERT 250 CLIP 3 CKT TIN | Molex Incorporated 42819-3242 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $8.6100 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant |
139 Partner Stock |
|
$3.9800 / $5.6300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant |
139 Partner Stock |
|
$3.9800 / $5.6300 | Buy Now |
DISTI #
10189162
|
TestEquity LLC | Molex 42819-3242 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 6.35mm PCB Thickness, Tin (Sn) Plating, 3 Circuits, USE NYE LUBE ON MATING SURFACES | 139 |
|
$5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42819-3242
Molex
Buy Now
Datasheet
|
Compare Parts:
42819-3242
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.33 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Terminal Length | 0.327 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 42819-3242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42819-3242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178496-4 | UNIV. POWER HDR H ASSY 3P YEL. | TE Connectivity | 42819-3242 vs 178496-4 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 42819-3242 vs 178496-6 |
428193222 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 42819-3242 vs 428193222 |
1376135-3 | (1376135-3) DYNAMIC D-2 H-HDR ASSY 2/3P Z- | TE Connectivity | 42819-3242 vs 1376135-3 |
JPD1030-L501-4F | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 42819-3242 vs JPD1030-L501-4F |
2-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 42819-3242 vs 2-178313-3 |
71231-0104 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42819-3242 vs 71231-0104 |
1318123-1 | (1318123-1) DYNAMIC D2100 HDR V ASSY 3P | TE Connectivity | 42819-3242 vs 1318123-1 |
2-178496-2 | UNIV. POWER HDR H ASSY 2P RED | TE Connectivity | 42819-3242 vs 2-178496-2 |
1-353081-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 42819-3242 vs 1-353081-2 |