-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-428-20LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 20 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9151
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.394 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 42820-2232 RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.8900 | Buy Now |
DISTI #
92M0987
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.394 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 42820-2232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $7.9400 | Buy Now |
DISTI #
0428202232
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202232) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.6111 | Buy Now |
DISTI #
538-42820-2232
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr 125 Clip 2 Ckt Tin RoHS: Compliant | 0 |
|
$4.0900 / $4.9700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant | 0 |
|
$3.2200 / $4.5600 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 5 |
|
$4.6013 / $9.2025 | Buy Now |
DISTI #
10189169
|
TestEquity LLC | Molex 42820-2232 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 3.18mm PCB Thickness, Tin (Sn) Plating, 2 Circuits, USE NYE LUBE ON MATING SURFACES | 0 |
|
$4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-2232
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-2232
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 50A SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42820-2232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-2223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 42820-2232 vs 42820-2223 |
42820-2242 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-2232 vs 42820-2242 |
0428202242 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 42820-2232 vs 0428202242 |
0428202213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 42820-2232 vs 0428202213 |
42820-2222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-2232 vs 42820-2222 |
0428202243 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 42820-2232 vs 0428202243 |
0428202232 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 42820-2232 vs 0428202232 |
42820-2233 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 42820-2232 vs 42820-2233 |
42820-2212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-2232 vs 42820-2212 |