-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9154
|
Newark | Minifit Sr Hdr Assy 250 Clip 2 Ckt Gold |Molex 42820-2243 (Alternate Part Number: 800756513911 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
0428202243
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202243) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8863 / $5.3298 | Buy Now |
DISTI #
538-42820-2243
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Assy 250 Clip 2 Ckt Gold RoHS: Compliant | 418 |
|
$4.5900 / $5.2400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant | 0 |
|
$3.4600 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-2243
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-2243
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 1.126 inch | |
Body Length | 0.937 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.327 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.4464 N |
This table gives cross-reference parts and alternative options found for 42820-2243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-2214 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 42820-2243 vs 42820-2214 |