Part Details for 4307T5 by Chicago Miniature Lighting LLC
Overview of 4307T5 by Chicago Miniature Lighting LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4307T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED TH Mini 2.3V 10mA 4mcd Green RoHS: Compliant |
88 In Stock |
|
$0.7860 / $1.1820 | Buy Now |
|
Master Electronics | LED TH Mini 2.3V 10mA 4mcd Green RoHS: Compliant |
88 In Stock |
|
$0.7860 / $1.1820 | Buy Now |
Part Details for 4307T5
4307T5 CAD Models
4307T5 Part Data Attributes
|
4307T5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4307T5
Chicago Miniature Lighting LLC
Single Color LED, Green, Diffused, 1.65mm, SUBMINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SUBMINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | YES | |
Viewing Angle | 70 deg |
Alternate Parts for 4307T5
This table gives cross-reference parts and alternative options found for 4307T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4307T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4307T5 | Single Color LED, Green, Diffused, 1.65mm, SUBMINIATURE PACKAGE-2 | CML Innovative Technologies | 4307T5 vs 4307T5 |