-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC4706
|
Newark | Sabre 3Ckt Ra V0 Hdr 062Lk Shttail Rohs Compliant: Yes |Molex 43160-3103 (Alternate Part Number: 800754378215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1076 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
56H9815
|
Newark | Connector, Header, 3Pos, 1Rows, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-3103 (Alternate Part Number: 800754378215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$1.4600 / $2.4300 | Buy Now |
DISTI #
19J5461
|
Newark | Connector, Header, 3Pos, 1Row, 7.5Mm, Pitch Spacing:7.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Sabre 43160 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 43160-3103 (Alternate Part Number: 800754378215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.4800 | Buy Now |
DISTI #
0431603103
|
Avnet Americas | Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0431603103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1076 |
|
$1.2777 / $1.5982 | Buy Now |
DISTI #
56H9815
|
Avnet Americas | Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 56H9815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 235 Partner Stock |
|
$1.4500 | Buy Now |
DISTI #
538-43160-3103
|
Mouser Electronics | Headers & Wire Housings R.A. HDR SMC 3P with board lock RoHS: Compliant | 4622 |
|
$1.1200 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 6 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
260 Partner Stock |
|
$0.9490 / $1.2900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 12 |
|
$1.7894 / $1.9450 | Buy Now |
DISTI #
43160-3103
|
TTI | Headers & Wire Housings R.A. HDR SMC 3P with board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 5423 In Stock |
|
$1.0900 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-3103
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-3103
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 43160-3103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-3103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43160-3103 vs 1-178313-3 |
2-353081-2 | (2-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 43160-3103 vs 2-353081-2 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-3103 vs 178496-6 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 43160-3103 vs 2-353081-3 |
178496-1 | UNIV. POWER HDR H ASSY 3P NAT. | TE Connectivity | 43160-3103 vs 178496-1 |
1-353081-2 | (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 43160-3103 vs 1-353081-2 |
1376135-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 43160-3103 vs 1376135-3 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-3103 vs 71231-0304 |
1-353081-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43160-3103 vs 1-353081-3 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-3103 vs 71231-0004 |