Part Details for 438D-6N5-R by Edwards Signaling
Results Overview of 438D-6N5-R by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
438D-6N5-R Information
438D-6N5-R by Edwards Signaling is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJCSE438D01 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 438D-6N5-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22H5852
|
Newark | Bell 6" 120V 60Hz Diode Red |Edwards Signaling Products 438D-6N5-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.9500 / $177.1100 | Buy Now |
|
DISTI #
70478542
|
RS | BELL 6" 120V60HZ REDDIODE Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$136.4000 / $160.4700 | Buy Now |