Part Details for 4502-T001 by Sumida Corporation
Overview of 4502-T001 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft | |
U77A1113T001 | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P | |
M34502M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / |
Part Details for 4502-T001
4502-T001 CAD Models
4502-T001 Part Data Attributes
|
4502-T001
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
4502-T001
Sumida Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Insertion Loss-Max | 3.5 dB | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Output Impedance | 1000 OHM Ω | |
Width | 13 mm |
Alternate Parts for 4502-T001
This table gives cross-reference parts and alternative options found for 4502-T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4502-T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00263F | Data Line Filter, | Elec & Eltek | 4502-T001 vs 832-00263F |
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | 4502-T001 vs NUF2070MNT1G |
832-00290F | Data Line Filter, | Elec & Eltek | 4502-T001 vs 832-00290F |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 4502-T001 vs 0570-T006 |
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 4502-T001 vs 4504-JPS-001 |
832-00290 | Data Line Filter, | Elec & Eltek | 4502-T001 vs 832-00290 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 4502-T001 vs 2285-T002 |
832-00263 | Data Line Filter, | Elec & Eltek | 4502-T001 vs 832-00263 |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | 4502-T001 vs 4562-T015 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 4502-T001 vs L-655 |