Part Details for NUF2070MNT1G by onsemi
Overview of NUF2070MNT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NUF2070MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1237
|
Newark | Nuf2070Mnt1G, Comparators |Onsemi NUF2070MNT1G RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
NUF2070MNT1G
|
Avnet Americas | EMI Filter 800MHz to 5000MHz 22.5dB Flat Style SMD T/R - Bulk (Alt: NUF2070MNT1G) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | Data Line Filter, 2 Function(s), 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NUF2070MNT1G
NUF2070MNT1G CAD Models
NUF2070MNT1G Part Data Attributes
|
NUF2070MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2070MNT1G
onsemi
Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Approvals | IEC | |
Capacitance | 64 µF | |
DC Resistance-Max | 3.5 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) |
Alternate Parts for NUF2070MNT1G
This table gives cross-reference parts and alternative options found for NUF2070MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2070MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00263F | Data Line Filter, | Elec & Eltek | NUF2070MNT1G vs 832-00263F |
832-00290F | Data Line Filter, | Elec & Eltek | NUF2070MNT1G vs 832-00290F |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2070MNT1G vs 4502-T001 |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2070MNT1G vs 0570-T006 |
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | NUF2070MNT1G vs 4504-JPS-001 |
832-00290 | Data Line Filter, | Elec & Eltek | NUF2070MNT1G vs 832-00290 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | NUF2070MNT1G vs 2285-T002 |
832-00263 | Data Line Filter, | Elec & Eltek | NUF2070MNT1G vs 832-00263 |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | NUF2070MNT1G vs 4562-T015 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | NUF2070MNT1G vs L-655 |