There are no models available for this part yet.
Overview of 832-00263F by Elec & Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 832-00263F by Elec & Eltek
Part Data Attributes for 832-00263F by Elec & Eltek
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E & E MAGNETIC PRODUCTS LTD
|
Package Description
|
SMD, 8 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Filter Type
|
DATA LINE FILTER
|
Height
|
5.84 mm
|
Inductance
|
300 µH
|
Length
|
10 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Width
|
9.5 mm
|
Alternate Parts for 832-00263F
This table gives cross-reference parts and alternative options found for 832-00263F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-00263F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | 832-00263F vs NUF2070MNT1G |
832-00290F | Data Line Filter, | Elec & Eltek | 832-00263F vs 832-00290F |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00263F vs 4502-T001 |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00263F vs 0570-T006 |
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 832-00263F vs 4504-JPS-001 |
832-00290 | Data Line Filter, | Elec & Eltek | 832-00263F vs 832-00290 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00263F vs 2285-T002 |
832-00263 | Data Line Filter, | Elec & Eltek | 832-00263F vs 832-00263 |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | 832-00263F vs 4562-T015 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 832-00263F vs L-655 |