Part Details for 451 by Analog Devices Inc
Overview of 451 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 451
451 CAD Models
451 Part Data Attributes
|
451
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
451
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, MDIP9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-MDIP-P9 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -15 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -12 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.414 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for 451
This table gives cross-reference parts and alternative options found for 451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9111 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DIP9 | GarrettCom | 451 vs 9111 |
453K | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451 vs 453K |
451J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451 vs 451J |
453L | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451 vs 453L |
9200 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | 451 vs 9200 |
9012 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 451 vs 9012 |
453J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451 vs 453J |