| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 451L | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 0.01MHz, Hybrid, DMA9 | 9012 vs 451L |
| TA8029S | Toshiba America Electronic Components | Check for Price | Voltage to Frequency Converter, 1 Func, 0.005MHz, Bipolar, PSIP9 | 9012 vs TA8029S |
| 9110 | Dymec | Check for Price | Voltage to Frequency Converter, 1 Func, 0.11MHz | 9012 vs 9110 |
| 9110 | GarrettCom | Check for Price | Voltage to Frequency Converter, 1 Func, 0.11MHz | 9012 vs 9110 |
| 9010 | GarrettCom | Check for Price | Voltage to Frequency Converter, 1 Func, 0.011MHz | 9012 vs 9010 |
| 453L | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, Hybrid, DMA9 | 9012 vs 453L |
| 9200 | Dymec | Check for Price | Voltage to Frequency Converter, 1 Func, 3MHz | 9012 vs 9200 |
| 451K | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 0.01MHz, Hybrid, DMA9 | 9012 vs 451K |
| 9202 | Dymec | Check for Price | Voltage to Frequency Converter, 1 Func, 0.0011MHz | 9012 vs 9202 |
| 451 | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, MDIP9 | 9012 vs 451 |
Part Details for 9012 by GarrettCom
Results Overview of 9012 by GarrettCom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9012 Information
9012 by GarrettCom is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136290-121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Plug Terminal, Tin plating, AWG (#16-20), Pre-plating. | |
| 69190-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 51740-10901209CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 12S 9P Vertical Receptacle. |
US Tariff Estimator: 9012 by GarrettCom
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9012 Part Data Attributes
|
|
9012
GarrettCom
Buy Now
Datasheet
|
Compare Parts:
9012
GarrettCom
Voltage to Frequency Converter, 1 Func, 0.011MHz
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | , | |
| Pin Count | 9 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.50 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | R-XDMA-P9 | |
| Linearity Error-Max (EL) | 0.01% | |
| Negative Input Voltage-Max | -15 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Frequency-Max | 0.011 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Positive Input Voltage-Max | 15 V | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 13 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual |
Alternate Parts for 9012
This table gives cross-reference parts and alternative options found for 9012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.