Part Details for 451L by Analog Devices Inc
Overview of 451L by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 451L
451L CAD Models
451L Part Data Attributes:
|
451L
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
451L
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DMA | |
Package Description | DMA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDMA-P9 | |
Length | 38.1 mm | |
Linearity Error-Max (EL) | 0.008% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -12 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 38.1 mm |
Alternate Parts for 451L
This table gives cross-reference parts and alternative options found for 451L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451K | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451L vs 451K |
9200 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | 451L vs 9200 |
9202 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | 451L vs 9202 |
451J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451L vs 451J |
9012 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 451L vs 9012 |
9111 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DIP9 | GarrettCom | 451L vs 9111 |
9110 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DMA9 | GarrettCom | 451L vs 9110 |
9010 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 451L vs 9010 |