Part Details for 45PATCH10YL by StarTech
Results Overview of 45PATCH10YL by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45PATCH10YL Information
45PATCH10YL by StarTech is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 45PATCH10YL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-45PATCH10YL-ND
|
DigiKey | 10FT SNAGLESS CAT5 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
14 In Stock |
|
$5.4630 / $8.9000 | Buy Now |
|
DISTI #
16-45PATCH10YL
|
Mouser Electronics | Ethernet Cables / Networking Cables 10 FT YELLOW CATEGORY 5 PATCH CABLE RoHS: Compliant | 0 |
|
$5.4000 / $8.8000 | Order Now |
|
DISTI #
72013370
|
RS | CAT5E CABLE - 10 FT YELLOW ETHERNET CABLE - SNAGLESS - CAT5E PATCH CORD Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$7.8500 / $9.0800 | Buy Now |
|
|
NAC | 10' Yellow Snagless Cat 5e RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 10 ft Yellow Snagless Cat5e UTP Patch Cable | 254 |
|
$12.7900 | Buy Now |