Part Details for 4606M-R2R-103 by Futuretech Components
Results Overview of 4606M-R2R-103 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4606M-R2R-103 Information
4606M-R2R-103 by Futuretech Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
| TC75S103F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.8V to 5.5V, I/O Rail to Rail, IDD=100μA, SOT-25 |