Part Details for 4721 by Heyco
Results Overview of 4721 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4721 Information
4721 by Heyco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 47216-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
| 47217-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle. | |
| 47213-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle |
Price & Stock for 4721
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-4721-ND
|
DigiKey | T 101 D TIN BULK Min Qty: 30000 Container: Bulk |
0 Bulk |
|
$0.1747 | Buy Now |
|
DISTI #
836-4721
|
Mouser Electronics | Terminals T 101 D TIN BULK RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 | 0 |
|
$0.1474 | Buy Now |
|
DISTI #
HEY4721
|
DB Roberts | T 101 D TIN BULK | 0 |
|
RFQ |