| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4804-412RWI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FOIL, 1W, 0.05%, 5ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | 4804-412RWI vs 4804-412RWI |
| 4804-412RBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Foil, 1W, 412ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, 6015, RADIAL LEADED | 4804-412RWI vs 4804-412RBI |
Part Details for 4804-412RWI by TT Electronics Resistors
Results Overview of 4804-412RWI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4804-412RWI Information
4804-412RWI by TT Electronics Resistors is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 48045-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
| 48047-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
| 48048-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle. |
US Tariff Estimator: 4804-412RWI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4804-412RWI Part Data Attributes
|
|
4804-412RWI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4804-412RWI
TT Electronics Resistors
Fixed Resistor, Metal Foil, 1W, 412ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, 6015, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 30 Mm | |
| Lead Spacing | 10.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 13.2 Mm | |
| Package Length | 15.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 3.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin (Sn) - Hot Dipped | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 350 V |
Alternate Parts for 4804-412RWI
This table gives cross-reference parts and alternative options found for 4804-412RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4804-412RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.