Part Details for 4821 by Keystone Electronics Corp
Results Overview of 4821 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4821 Information
4821 by Keystone Electronics Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68448-215HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in)Pitch. | |
| 68482-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
| 68482-144HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W5696
|
Newark | Standoff, |Keystone 4821 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3410 | Buy Now |
|
DISTI #
36-4821-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1 1/8" Min Qty: 1 Container: Bulk |
565 Bulk |
|
$0.3044 / $0.8200 | Buy Now |
|
DISTI #
534-4821
|
Mouser Electronics | Standoffs & Spacers 1.125 NYL stdoff 6-32 Thread RoHS: Compliant | 657 |
|
$0.2900 / $0.7600 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3510 | Buy Now |
|
|
Bisco Industries | 43 |
|
Buy Now | ||
|
DISTI #
KEY4821
|
Heilind Americas | Americas - 2 in Stock |
|
$0.8646 | Buy Now | |
|
DISTI #
KEYS4821
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, UNC6-32 Min Qty: 10 | 0 |
|
$0.4220 / $0.5420 | RFQ |
|
DISTI #
000000000000033362
|
Sager | Standoffs & Spacers 1.125 NYL stdoff 6-32 Thread Min Qty: 1000 | 0 |
|
$0.2883 / $0.3339 | Buy Now |