Part Details for 49010 by MP
Results Overview of 49010 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49010 Information
49010 by MP is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10128490-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 15 column, 7.5mm stacking height, 210contacts | |
| 68449-010HLF | Amphenol Communications Solutions | BERGSTIK II DR POLARIZED |
Price & Stock for 49010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49010
|
Waytek, Inc. | 50A Manual Push to Trip Reset 1/4" Stud Panel Mount Circuit Breaker Min Qty: 1 Lead time: 7 Weeks, 5 Days | 69 |
|
$22.9000 / $32.0300 | Buy Now |