Part Details for 4A2490EK by Crydom Inc
Results Overview of 4A2490EK by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4A2490EK Information
4A2490EK by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 4A2490EK by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4A2490EK
4A2490EK Part Data Attributes
|
|
4A2490EK
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
4A2490EK
Crydom Inc
Trigger Output SSR
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Iec-60068-2-6, 2-27; Iec-61000-4-2, 4-4, 4-5; Iec-62314, Ul Recognized, Vde Approved | |
| Configuration | Single | |
| Control Current | 0.016 A | |
| Control Voltage | 18 V | |
| Forward Current-Max | 0.02 A | |
| Input Type | Ac | |
| Isolation Voltage-Max | 4000 V | |
| Mounting Feature | Panel Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 90 A | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Trigger Output Ssr | |
| Output Circuit Type | Back To Back Scr | |
| Overall Height | 26.4 Mm | |
| Overall Length | 57.3 Mm | |
| Surface Mount | No |