Part Details for 4N37LP by Texas Instruments
Results Overview of 4N37LP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37LP Information
4N37LP by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N37LP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistor Output Optocoupler, 1-Element, 1500V Isolation | 5129 |
|
RFQ |
US Tariff Estimator: 4N37LP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4N37LP
4N37LP Part Data Attributes
|
|
4N37LP
Texas Instruments
Buy Now
|
Compare Parts:
4N37LP
Texas Instruments
Transistor Output Optocoupler, 1-Element, 1500V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8541.40.80.00 | |
| Current Transfer Ratio-Min | 100% | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.3 W | |
| Response Time-Max | 0.00001 S | |
| Surface Mount | Yes |