-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410261920LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54112-810261950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9406
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-102619-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$1.9900 / $2.9200 | Buy Now |
DISTI #
A33117-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1678 In Stock |
|
$1.4163 / $2.8300 | Buy Now |
DISTI #
5-102619-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5-102619-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 3365 |
|
$1.0482 | Buy Now |
DISTI #
40P9406
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 40P9406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 238 Partner Stock |
|
$2.3400 / $2.9200 | Buy Now |
DISTI #
571-5-102619-3
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 10P dual .150 end RoHS: Compliant | 1397 |
|
$1.4100 / $2.3400 | Buy Now |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks Container: Tray | 450Tray |
|
$0.9100 / $0.9950 | Buy Now |
DISTI #
AMP5-102619-3
|
Heilind Electronics | 10 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.4067 / $1.6647 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD .100CL RoHS: Compliant |
20555 In Stock |
|
$0.8480 / $1.8390 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102619-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102619-3
TE Connectivity
10 MODII HDR DRST SHRD .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102619-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102619-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103328-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-102619-3 vs 103328-5 |
PEG10DS-TBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 5-102619-3 vs PEG10DS-TBR |
54102-T30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5-102619-3 vs 54102-T30-05LF |
9100-16-205-01 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Receptacle | Methode Electronics Inc | 5-102619-3 vs 9100-16-205-01 |
1761610-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-102619-3 vs 1761610-3 |
54102-T32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5-102619-3 vs 54102-T32-05LF |
450-10-210-00-006 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 5-102619-3 vs 450-10-210-00-006 |
54102-T08-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-102619-3 vs 54102-T08-05LF |
146273-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-102619-3 vs 146273-5 |
008380010000040 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | 5-102619-3 vs 008380010000040 |