-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103672-3) 04 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7475
|
Newark | Latching Hdr Shrd 4P W/ Hold-Dn Tin Cont |Amp Te Connectivity 5-103672-3 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 5985 |
|
$0.6120 / $0.6730 | Buy Now |
DISTI #
34P1315
|
Newark | Wire-Board Connector Header 4 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mte Rohs Compliant: Yes |Te Connectivity 5-103672-3 Min Qty: 6048 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 | Buy Now |
DISTI #
A35017-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
577 In Stock |
|
$0.4929 / $0.9500 | Buy Now |
DISTI #
5-103672-3
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103672-3) RoHS: Compliant Min Qty: 6048 Package Multiple: 3024 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4969 / $0.5442 | Buy Now |
DISTI #
571-5-103672-3
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 4P W/ HOLD-DN TIN CONT RoHS: Compliant | 1082 |
|
$0.5290 / $1.1500 | Buy Now |
DISTI #
V36:1790_07468067
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 | Americas - 27974 |
|
$0.4086 / $0.4501 | Buy Now |
DISTI #
72053905
|
RS | Connector, AMPMODU, 04 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 5-103672-3 RoHS: Not Compliant Min Qty: 6048 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6000 | RFQ |
|
Future Electronics | 04 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 21 Weeks Container: Tube | 4158Tube |
|
$0.4650 / $0.5500 | Buy Now |
DISTI #
AMP5-103672-3
|
Heilind Electronics | 04 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.5587 / $0.5886 | Buy Now |
|
Onlinecomponents.com | 04 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
12026 In Stock |
|
$0.4599 / $0.8121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103672-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103672-3
TE Connectivity
(5-103672-3) 04 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103672-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103672-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375583-3 | (5-1375583-3) 04 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 5-103672-3 vs 5-1375583-3 |
146289-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-103672-3 vs 146289-4 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-3 vs 4-1971798-5 |
5-1375582-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103672-3 vs 5-1375582-3 |
966573-4 | 4P MOD2 ST-LEI A-P | TE Connectivity | 5-103672-3 vs 966573-4 |
5-104450-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-3 vs 5-104450-3 |
104721-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-103672-3 vs 104721-3 |
146292-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-103672-3 vs 146292-4 |
2-440205-5 | HPI2.0mm,HDR,5pos,Vertical,#2 | TE Connectivity | 5-103672-3 vs 2-440205-5 |
5-104878-2 | 04/05 MODII HDR SRST B/A .100 | TE Connectivity | 5-103672-3 vs 5-104878-2 |