-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8455
|
Newark | 08 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146274-8 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
DISTI #
5-146274-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 8000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5518 | Buy Now |
DISTI #
5-146274-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146274-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5193 | Buy Now |
DISTI #
571-5-146274-8
|
Mouser Electronics | Headers & Wire Housings 08 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$0.5170 / $0.8580 | Order Now |
DISTI #
72056070
|
RS | Connector, AMPMODU, 08 Modii Hdr Srst B/A .100Cl | TE Connectivity 5-146274-8 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Future Electronics | AMPMODU 08 MODII HDR SRST B/A .100CL RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4850 | Buy Now |
DISTI #
AMP5-146274-8
|
Heilind Electronics | 08 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$0.4993 / $0.6472 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRST B/A .100CL RoHS: Compliant |
100 In Stock |
|
$0.4420 / $0.6589 | Buy Now |
DISTI #
52639694
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1936 | Americas - 100 |
|
$0.6868 / $0.7787 | Buy Now |
DISTI #
5-146274-8
|
TTI | Headers & Wire Housings 08 MODII HDR SRST B/A .100CL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 37720 In Stock |
|
$0.3700 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146274-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146274-8
TE Connectivity
08 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146274-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146274-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146274-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 5-146274-8 vs 146274-8 |
5-87348-8 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146274-8 vs 5-87348-8 |
87348-8 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146274-8 vs 87348-8 |