-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1589457-6
|
Avnet Americas | Cable Assembly Flat 0.305m 30AWG 25 POS Rectangular RCP - Bulk (Alt: 5-1589457-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$352.9734 / $424.7646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$383.5000 | Buy Now |
DISTI #
AMP5-1589457-6
|
Heilind Electronics | SSM025SC2DC012N = WDUALOBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM025SC2DC012N = WDUALOBE RoHS: Compliant | 0 |
|
$348.1100 / $847.5300 | Buy Now |
DISTI #
5-1589457-6
|
Avnet Americas | Cable Assembly Flat 0.305m 30AWG 25 POS Rectangular RCP - Bulk (Alt: 5-1589457-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$352.9734 / $424.7646 | Buy Now |
DISTI #
AMP5-1589457-6
|
Interstate Connecting Components | SSM025SC2DC012N = WDUALOBE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1589457-6
|
PEI Genesis | SSM025SC2DC012N = WDUALOBE | 0 |
|
Buy Now | |
|
Master Electronics | SSM025SC2DC012N = WDUALOBE RoHS: Compliant | 0 |
|
$348.1100 / $847.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1589457-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1589457-6
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 34 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 5-1589457-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1589457-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589477-4 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 1589477-4 |
1-1589477-6 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 1-1589477-6 |
2-1589476-0 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 2-1589476-0 |
2-1589477-3 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 2-1589477-3 |
2-1589477-0 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 2-1589477-0 |
5-1589449-4 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 5-1589449-4 |
1-1589477-9 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 1-1589477-9 |
5-1589457-7 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | 5-1589457-6 vs 5-1589457-7 |
STM025SC2DM012HN | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 5-1589457-6 vs STM025SC2DM012HN |
2-1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | 5-1589457-6 vs 2-1589477-5 |